Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

K681M15X7RK5TL2 | |
|---|---|
DigiKey Part Number | K681M15X7RK5TL2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K681M15X7RK5TL2 |
Description | CAP CER 680PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±20% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K681M15X7RK5TL2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K681K15X7RK5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K681K15X7RK5TL2-ND | 0,06433 € | Upgrade |
| K681J15C0GK5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K681J15C0GK5TL2-ND | 0,14201 € | Similar |
| K681K15C0GK5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K681K15C0GK5TL2-ND | 0,14201 € | Similar |
| K681M15X7RK5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K681M15X7RK5TH5-ND | 0,06433 € | Similar |
| K681M15X7RK53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K681M15X7RK53L2-ND | 0,06206 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,06433 € | 771,96 € |
| Unit Price without VAT: | 0,06433 € |
|---|---|
| Unit Price with VAT: | 0,07784 € |



