
K472K10X7RF5UH5 | |
|---|---|
DigiKey Part Number | BC2683CT-ND - Cut Tape (CT) BC2683TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K472K10X7RF5UH5 |
Description | CAP CER 4700PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K472K10X7RF5UH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C472K5R5TA | KEMET | 2.533 | 399-4244-ND | 0,29000 € | Direct |
| RDER71H472K0K1H03B | Murata Electronics | 35 | 490-8848-ND | 0,43000 € | Direct |
| RDER71H472K0M1H03A | Murata Electronics | 1.319 | 490-9178-1-ND | 0,45000 € | Direct |
| C317C472K1R5TA | KEMET | 15.697 | 399-4243-ND | 0,27000 € | Upgrade |
| RDER72A472K0M1H03A | Murata Electronics | 1.059 | 490-9224-1-ND | 0,45000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11000 € | 1,10 € |
| 50 | 0,07860 € | 3,93 € |
| 100 | 0,06900 € | 6,90 € |
| 500 | 0,05294 € | 26,47 € |
| 1.000 | 0,04798 € | 47,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04154 € | 103,85 € |
| 5.000 | 0,03848 € | 192,40 € |
| 7.500 | 0,03696 € | 277,20 € |
| 12.500 | 0,03526 € | 440,75 € |
| 17.500 | 0,03427 € | 599,73 € |
| 25.000 | 0,03332 € | 833,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

