Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

K392K10X7RF53H5 | |
|---|---|
DigiKey Part Number | K392K10X7RF53H5-ND |
Manufacturer | |
Manufacturer Product Number | K392K10X7RF53H5 |
Description | CAP CER 3900PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K392K10X7RF53H5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K392K15X7RF53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K392K15X7RF53H5-ND | 0,04079 € | Direct |
| K392K10X7RH53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K392K10X7RH53H5-ND | 0,04879 € | Upgrade |
| K392K15X7RH53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K392K15X7RH53H5-ND | 0,04773 € | Upgrade |
| K392K15X7RK53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K392K15X7RK53H5-ND | 0,09430 € | Upgrade |
| K392J20C0GF53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K392J20C0GF53H5-ND | 0,24286 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03103 € | 620,60 € |
| Unit Price without VAT: | 0,03103 € |
|---|---|
| Unit Price with VAT: | 0,03755 € |



