
K271K15C0GH5TK2 | |
|---|---|
DigiKey Part Number | K271K15C0GH5TK2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K271K15C0GH5TK2 |
Description | CAP CER 270PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K271K15C0GH5TK2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,07629 € | 915,48 € |
| Unit Price without VAT: | 0,07629 € |
|---|---|
| Unit Price with VAT: | 0,09231 € |

