
HVR2500001053FR500 | |
|---|---|
DigiKey Part Number | PPCQF105KTR-ND - Tape & Reel (TR) PPCQF105KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR2500001053FR500 |
Description | RES 105K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 105 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR2500001053FR500 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/4DCT52R1053F | KOA Speer Electronics, Inc. | 9.989 | 2019-MF1/4DCT52R1053FCT-ND | 0,08000 € | Parametric Equivalent |
| MFR-25FBF52-105K | YAGEO | 1.778 | 105KXBK-ND | 0,08000 € | Parametric Equivalent |
| MFR-25FRF52-105K | YAGEO | 2.007 | 13-MFR-25FRF52-105KCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,15240 € | 3,81 € |
| 50 | 0,13480 € | 6,74 € |
| 100 | 0,11990 € | 11,99 € |
| 250 | 0,10352 € | 25,88 € |
| 500 | 0,09328 € | 46,64 € |
| 1.000 | 0,08456 € | 84,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06902 € | 345,10 € |
| 10.000 | 0,06394 € | 639,40 € |
| 15.000 | 0,06134 € | 920,10 € |
| 25.000 | 0,05838 € | 1.459,50 € |
| 35.000 | 0,05662 € | 1.981,70 € |
| 50.000 | 0,05491 € | 2.745,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

