
F151K25Y5RP6UK5R | |
|---|---|
DigiKey Part Number | 56-F151K25Y5RP6UK5RCT-ND - Cut Tape (CT) 56-F151K25Y5RP6UK5RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F151K25Y5RP6UK5R |
Description | CAP CER 150PF 2KV Y5R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | F151K25Y5RP6UK5R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16600 € | 1,66 € |
| 50 | 0,12080 € | 6,04 € |
| 100 | 0,10720 € | 10,72 € |
| 500 | 0,08408 € | 42,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,07131 € | 106,97 € |
| 3.000 | 0,06625 € | 198,75 € |
| 4.500 | 0,06371 € | 286,69 € |
| 7.500 | 0,06090 € | 456,75 € |
| 10.500 | 0,05926 € | 622,23 € |
| 15.000 | 0,05768 € | 865,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

