Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238324333 | |
|---|---|
DigiKey Part Number | BFC238324333-ND |
Manufacturer | |
Manufacturer Product Number | BFC238324333 |
Description | CAP FILM 0.033UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238320333 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1863-ND | 0,76542 € | Parametric Equivalent |
| BFC238321333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238321333-ND | 1,21878 € | Parametric Equivalent |
| BFC238322333 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238322333-ND | 1,38547 € | Parametric Equivalent |
| MKP383333063JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383333063JF02W0-ND | 0,50648 € | Parametric Equivalent |
| MKP383333063JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383333063JFI2B0-ND | 0,45299 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,24115 € | 1.241,15 € |
| Unit Price without VAT: | 1,24115 € |
|---|---|
| Unit Price with VAT: | 1,50179 € |





