
BFC236755473 | |
|---|---|
DigiKey Part Number | 56-BFC236755473-ND |
Manufacturer | |
Manufacturer Product Number | BFC236755473 |
Description | CAP FILM 0.047UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,09100 € | 10,91 € |
| 50 | 0,88020 € | 44,01 € |
| 100 | 0,81490 € | 81,49 € |
| 500 | 0,70444 € | 352,22 € |
| 1.000 | 0,67029 € | 670,29 € |
| 3.000 | 0,62806 € | 1.884,18 € |
| 5.000 | 0,61244 € | 3.062,20 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,96020 € |

