Similar
Parametric Equivalent
Similar
Similar

A823K15X7RF5UAA | |
|---|---|
DigiKey Part Number | A823K15X7RF5UAA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A823K15X7RF5UAA |
Description | CAP CER 0.082UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A823K15X7RF5UAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A823K20X7RH5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A823K20X7RH5UAA-ND | 0,13273 € | Similar |
| A823K15X7RF5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A823K15X7RF5TAA-ND | 0,06929 € | Parametric Equivalent |
| SA105C823KAR | KYOCERA AVX | 0 | SA105C823KAR-ND | 0,18616 € | Similar |
| SA115C823KAR | KYOCERA AVX | 0 | SA115C823KAR-ND | 0,15194 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,07006 € | 840,72 € |
| Unit Price without VAT: | 0,07006 € |
|---|---|
| Unit Price with VAT: | 0,08477 € |




