A222K20C0GK5TAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,22670 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,11537 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,18672 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,22845 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,16344 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,15946 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,10981 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11416 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09429 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09429 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09404 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,09404 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,17938 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,17938 €
Datasheet
2200 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A222K20C0GK5TAA

DigiKey Part Number
A222K20C0GK5TAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A222K20C0GK5TAA
Description
CAP CER 2200PF 200V C0G/NP0 AXL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
A222K20C0GK5TAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.118" Dia x 0.197" L (3.00mm x 5.00mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A222J20C0GK5TAAVishay Beyschlag/Draloric/BC Components0A222J20C0GK5TAA-ND0,22670 €Upgrade
A222K15X7RK5TAAVishay Beyschlag/Draloric/BC Components0A222K15X7RK5TAA-ND0,11537 €Similar
A222K15X7RL5TAAVishay Beyschlag/Draloric/BC Components0A222K15X7RL5TAA-ND0,18672 €Similar
A222K20C0GK5UAAVishay Beyschlag/Draloric/BC Components0A222K20C0GK5UAA-ND0,22845 €Parametric Equivalent
C410C222F2G5TA7200KEMET0C410C222F2G5TA7200-ND0,16344 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
14.0000,22670 €3.173,80 €
Unit Price without VAT:0,22670 €
Unit Price with VAT:0,27431 €