Upgrade
Similar
Similar
Parametric Equivalent
Similar

A222K15X7RK5UAA | |
|---|---|
DigiKey Part Number | A222K15X7RK5UAA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A222K15X7RK5UAA |
Description | CAP CER 2200PF 200V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A222K15X7RK5UAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A222K15X7RL5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A222K15X7RL5UAA-ND | 0,18825 € | Upgrade |
| A222J20C0GK5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A222J20C0GK5UAA-ND | 0,22845 € | Similar |
| A222K20C0GK5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A222K20C0GK5UAA-ND | 0,22845 € | Similar |
| A222K15X7RK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A222K15X7RK5TAA-ND | 0,11537 € | Parametric Equivalent |
| SA102C222KAR | KYOCERA AVX | 0 | SA102C222KAR-ND | 0,11477 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,11647 € | 1.397,64 € |
| Unit Price without VAT: | 0,11647 € |
|---|---|
| Unit Price with VAT: | 0,14093 € |




