
A180J15C0GH5TAA | |
|---|---|
DigiKey Part Number | 1013PHTR-ND - Tape & Reel (TR) 1013PHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A180J15C0GH5TAA |
Description | CAP CER 18PF 100V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | A180J15C0GH5TAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18100 € | 1,81 € |
| 50 | 0,13300 € | 6,65 € |
| 100 | 0,11810 € | 11,81 € |
| 500 | 0,09310 € | 46,55 € |
| 1.000 | 0,08541 € | 85,41 € |
| 2.500 | 0,07730 € | 193,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,06835 € | 478,45 € |
| 14.000 | 0,06480 € | 907,20 € |
| 21.000 | 0,06302 € | 1.323,42 € |
| 35.000 | 0,06104 € | 2.136,40 € |
| 49.000 | 0,05989 € | 2.934,61 € |
| 70.000 | 0,05878 € | 4.114,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

