Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

1C10C0G330J050R | |
|---|---|
DigiKey Part Number | 1C10C0G330J050R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1C10C0G330J050R |
Description | CAP CER 33PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C10C0G330J050R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K330J15C0GF5TL2 | Vishay Beyschlag/Draloric/BC Components | 27.078 | BC1007CT-ND | 0,22000 € | Direct |
| C320C330FAG5TA7301 | KEMET | 0 | C320C330FAG5TA7301-ND | 0,35979 € | Upgrade |
| C320C330GAG5TA7301 | KEMET | 0 | C320C330GAG5TA7301-ND | 0,25537 € | Upgrade |
| C320C330JAG5TA7301 | KEMET | 0 | C320C330JAG5TA7301-ND | 0,08203 € | Upgrade |
| C315C330FAG5TA7301 | KEMET | 0 | C315C330FAG5TA7301-ND | 0,35979 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10966 € | 1.096,60 € |
| Unit Price without VAT: | 0,10966 € |
|---|---|
| Unit Price with VAT: | 0,13269 € |



