



PTCSL03T081DT1E | |
|---|---|
DigiKey Part Number | 56-PTCSL03T081DT1ETR-ND - Tape & Reel (TR) 56-PTCSL03T081DT1ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTCSL03T081DT1E |
Description | SENSOR PTC RADIAL LEAD DISC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor Disc, 4.0mm Dia x 3.0mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance Tolerance | - | |
Operating Temperature | -40°C ~ 165°C | |
Mounting Type | Through Hole | |
Package / Case | Disc, 4.0mm Dia x 3.0mm W | |
Supplier Device Package | Radial Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 5 | 0,65000 € | 3,25 € |
| 10 | 0,61600 € | 6,16 € |
| 25 | 0,57640 € | 14,41 € |
| 50 | 0,54920 € | 27,46 € |
| 100 | 0,52440 € | 52,44 € |
| 500 | 0,47462 € | 237,31 € |
| 1.000 | 0,45612 € | 456,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43073 € | 861,46 € |
| 4.000 | 0,41549 € | 1.661,96 € |
| 6.000 | 0,40717 € | 2.443,02 € |
| 10.000 | 0,39727 € | 3.972,70 € |
| 14.000 | 0,39109 € | 5.475,26 € |
| 20.000 | 0,38481 € | 7.696,20 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,89540 € |

