


PTCCL09H171HBE | |
|---|---|
DigiKey Part Number | BC2722-ND |
Manufacturer | |
Manufacturer Product Number | PTCCL09H171HBE |
Description | PTC RESET FUSE 265V 170MA RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 170 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | PTCCL09H171HBE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 265V | |
Current - Hold (Ih) (Max) | 170 mA | |
Current - Trip (It) | 255 mA | |
Current - Max | 900 mA | |
Resistance - 25°C (Typ) | 22 Ohms | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.335" Dia x 0.217" T (8.50mm x 5.50mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 5 | 0,87400 € | 4,37 € |
| 10 | 0,83000 € | 8,30 € |
| 25 | 0,77800 € | 19,45 € |
| 50 | 0,74260 € | 37,13 € |
| 250 | 0,67172 € | 167,93 € |
| 500 | 0,64538 € | 322,69 € |
| 1.000 | 0,62123 € | 621,23 € |
| 5.000 | 0,57262 € | 2.863,10 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |




