
PR02000203008JR500 | |
|---|---|
DigiKey Part Number | 56-PR02000203008JR500TR-ND - Tape & Reel (TR) 56-PR02000203008JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR02000203008JR500 |
Description | RES 3 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000203008JR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,17720 € | 4,43 € |
| 50 | 0,15720 € | 7,86 € |
| 100 | 0,13980 € | 13,98 € |
| 250 | 0,12096 € | 30,24 € |
| 500 | 0,10914 € | 54,57 € |
| 1.000 | 0,09907 € | 99,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08115 € | 405,75 € |
| 10.000 | 0,07529 € | 752,90 € |
| 15.000 | 0,07228 € | 1.084,20 € |
| 25.000 | 0,06888 € | 1.722,00 € |
| 35.000 | 0,06685 € | 2.339,75 € |
| 50.000 | 0,06487 € | 3.243,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

