



NTCS0805E3103JHT | |
|---|---|
DigiKey Part Number | BC2561TR-ND - Tape & Reel (TR) BC2561CT-ND - Cut Tape (CT) BC2561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3103JHT |
Description | THERMISTOR NTC 10KOHM 3940K 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3103JHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3940K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,31400 € | 1,57 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,27680 € | 6,92 € |
| 50 | 0,26280 € | 13,14 € |
| 100 | 0,24990 € | 24,99 € |
| 500 | 0,22418 € | 112,09 € |
| 1.000 | 0,21463 € | 214,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19407 € | 776,28 € |
| 8.000 | 0,18687 € | 1.494,96 € |
| 12.000 | 0,18294 € | 2.195,28 € |
| 20.000 | 0,17826 € | 3.565,20 € |
| 28.000 | 0,17534 € | 4.909,52 € |
| 40.000 | 0,17238 € | 6.895,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |










