
MAL202138109E3 | |
|---|---|
DigiKey Part Number | 4066PHCT-ND - Cut Tape (CT) 4066PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL202138109E3 |
Description | CAP ALUM 10UF 20% 63V AXIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 13Ohm 2500 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL202138109E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 13Ohm | |
Lifetime @ Temp. | 2500 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 70 mA @ 10 kHz | |
Impedance | 5.5 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.177" Dia x 0.394" L (4.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,16400 € | 11,64 € |
| 50 | 0,90920 € | 45,46 € |
| 100 | 0,82830 € | 82,83 € |
| 500 | 0,68950 € | 344,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63394 € | 633,94 € |
| 2.000 | 0,59830 € | 1.196,60 € |
| 3.000 | 0,58033 € | 1.740,99 € |
| 5.000 | 0,56029 € | 2.801,45 € |
| 7.000 | 0,54852 € | 3.839,64 € |
| 10.000 | 0,53715 € | 5.371,50 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,15380 € |

