
A102K15X7RF5UAA | |
|---|---|
DigiKey Part Number | 56-A102K15X7RF5UAACT-ND - Cut Tape (CT) 56-A102K15X7RF5UAATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A102K15X7RF5UAA |
Description | CAP CER 1000PF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A102K15X7RF5UAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.098" Dia x 0.150" L (2.50mm x 3.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14700 € | 1,47 € |
| 50 | 0,10700 € | 5,35 € |
| 100 | 0,09460 € | 9,46 € |
| 500 | 0,07376 € | 36,88 € |
| 1.000 | 0,06734 € | 67,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05606 € | 224,24 € |
| 8.000 | 0,05259 € | 420,72 € |
| 12.000 | 0,05085 € | 610,20 € |
| 20.000 | 0,04893 € | 978,60 € |
| 28.000 | 0,04780 € | 1.338,40 € |
| 40.000 | 0,04672 € | 1.868,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

