Parametric Equivalent
Parametric Equivalent

VL51A1H63F-N7SC | |
|---|---|
DigiKey Part Number | 1550-VL51A1H63F-N7SC-ND |
Manufacturer | |
Manufacturer Product Number | VL51A1H63F-N7SC |
Description | MOD DDR4 SDRAM 8GB 288MINIUDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 288-MiniUDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Virtium LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2400 | |
Package / Case | 288-MiniUDIMM |

