VR5DU286418FBW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Terasic Inc.
In Stock: 0
Unit Price: 23,66000 €
Datasheet
Image for VR5DU286418FBW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR5DU286418FBW

DigiKey Part Number
VR5DU286418FBW-ND
Manufacturer
Manufacturer Product Number
VR5DU286418FBW
Description
MODULE DDR2 SDRAM 1GB 200SODIMM
Customer Reference
Detailed Description
Memory Module DDR2 SDRAM 1GB 200-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Viking Technology
Series
-
Packaging
Box
Part Status
Obsolete
Memory Type
DDR2 SDRAM
Memory Size
1GB
Transfer Rate (Mb/s, MT/s, MHz)
667
Package / Case
200-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes