Current Sense Transformer 20Hz ~ 30kHz Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENVOY AC-OC (300A)

DigiKey Part Number
ENVOYAC-OC(300A)-ND
Manufacturer
Manufacturer Product Number
ENVOY AC-OC (300A)
Description
CURR SENSE XFMR 300A IN-LINE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current Sense Transformer 20Hz ~ 30kHz Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Verivolt LLC
Series
-
Packaging
Box
Part Status
Active
Frequency Range
20Hz ~ 30kHz
Type
Non-Invasive (Split Core)
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
-
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Free Hanging (In-Line)
Size / Dimension
-
Height - Seated (Max)
-
Termination Style
Wire Leads with Connector
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
169,35000 €69,35 €
Manufacturers Standard Package
Unit Price without VAT:69,35000 €
Unit Price with VAT:83,91350 €