USB 2.0 Cable A Male to B Male 1.00' (304.8mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to B Male 1.00' (304.8mm) Shielded
USBG-02ABC
USBG-02ABC

USBG-02ABC

DigiKey Part Number
2671-USBG-02ABC-ND
Manufacturer
USBGear
Manufacturer Product Number
USBG-02ABC
Description
CLEAR USB CABLE A TO B12 INCH HI
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 1.00' (304.8mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Retail Package
Wire Gauge
24 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Clear
Length
1.00' (304.8mm)
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 835
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
13,67000 €3,67 €
Unit Price without VAT:3,67000 €
Unit Price with VAT:4,44070 €