
RURU8080 | |
|---|---|
DigiKey Part Number | 2156-RURU8080-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RURU8080 |
Description | DIODE AVALANCHE 800V 80A TO218 |
Customer Reference | |
Detailed Description | Diode 800 V 80A Chassis Mount TO-218 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 80A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 80 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 500 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-218 | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Bulk: | 274 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 4,51807 € | 257,53 € |
| Unit Price without VAT: | 4,51807 € |
|---|---|
| Unit Price with VAT: | 5,46686 € |

