
UM7222MA | |
|---|---|
DigiKey Part Number | 3351-UM7222MATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM7222MA |
Description | IC SWITCH DPDT X 2 9OHM 10MSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:2 9Ohm 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Union Semiconductor International Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 9Ohm | |
Channel-to-Channel Matching (ΔRon) | 350mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 25ns | |
-3db Bandwidth | 550MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 2.5pF, 4.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -48dB @ 250MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 0,29500 € | 0,59 € |
| 100 | 0,22460 € | 22,46 € |
| 500 | 0,17274 € | 86,37 € |
| Unit Price without VAT: | 0,29500 € |
|---|---|
| Unit Price with VAT: | 0,35695 € |



