
UM706TS | |
|---|---|
DigiKey Part Number | 3351-UM706TSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM706TS |
Description | 3.08V POR with Watchdog & Manual |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOP |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Union Semiconductor International Limited | Reset Active Low |
Series | Reset Timeout 140ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Power Supply Monitor | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOP |
Voltage - Threshold 3.08V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 0,80500 € | 1,61 € |
| 10 | 0,74800 € | 7,48 € |
| 100 | 0,62040 € | 62,04 € |
| 500 | 0,38246 € | 191,23 € |
| Unit Price without VAT: | 0,80500 € |
|---|---|
| Unit Price with VAT: | 0,97405 € |

