N-Channel 68 V 88A (Tc) 167W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVT078R0ND

DigiKey Part Number
4518-SVT078R0NDTR-ND - Tape & Reel (TR)
4518-SVT078R0NDCT-ND - Cut Tape (CT)
4518-SVT078R0NDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SVT078R0ND
Description
MOSFET N-CH 68V 88A DPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 68 V 88A (Tc) 167W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
68 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
167W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.485
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,75000 €7,50 €
1000,49510 €49,51 €
5000,38578 €192,89 €
1.0000,35056 €350,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,31243 €781,07 €
5.0000,28887 €1.444,35 €
7.5000,27687 €2.076,53 €
12.5000,26338 €3.292,25 €
17.5000,25540 €4.469,50 €
25.0000,24764 €6.191,00 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,45200 €