
LMV721IDCKR | |
|---|---|
DigiKey Part Number | 4518-LMV721IDCKRTR-ND - Tape & Reel (TR) 4518-LMV721IDCKRCT-ND - Cut Tape (CT) 4518-LMV721IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV721IDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29800 € | 2,98 € |
| 25 | 0,26560 € | 6,64 € |
| 100 | 0,23090 € | 23,09 € |
| 250 | 0,21424 € | 53,56 € |
| 500 | 0,20418 € | 102,09 € |
| 1.000 | 0,19592 € | 195,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18571 € | 557,13 € |
| 6.000 | 0,18072 € | 1.084,32 € |
| 9.000 | 0,17821 € | 1.603,89 € |
| 15.000 | 0,17544 € | 2.631,60 € |
| 21.000 | 0,17382 € | 3.650,22 € |
| 30.000 | 0,17226 € | 5.167,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

