
0.4US5-N0.1 | |
|---|---|
DigiKey Part Number | 633-0.4US5-N0.1-ND |
Manufacturer | |
Manufacturer Product Number | 0.4US5-N0.1 |
Description | DC DC CONVERTER 400V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 400V 250µA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250µA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -10°C ~ 65°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 12-DIP Module, 7 Leads | |
Size / Dimension | 1.00" L x 0.81" W x 0.43" H (25.5mm x 20.5mm x 11.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,56000 € | 185,56 € |
| 6 | 177,86833 € | 1.067,21 € |
| 12 | 174,97333 € | 2.099,68 € |
| 27 | 171,64148 € | 4.634,32 € |
| 51 | 169,06980 € | 8.622,56 € |
| Unit Price without VAT: | 185,56000 € |
|---|---|
| Unit Price with VAT: | 224,52760 € |


