
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Book | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | Antenna(s) On-Board | |
Utilized IC / Part | NINA-B316, nRF52840 | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,14000 € | 84,14 € |
| Unit Price without VAT: | 84,14000 € |
|---|---|
| Unit Price with VAT: | 101,80940 € |

