
Category | Sensitivity -91dBm |
Mfr | Serial Interfaces UART |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Bulk | Utilized IC / Part CC2564 |
Part Status Obsolete | Voltage - Supply 3V ~ 6V |
RF Family/Standard Bluetooth | Current - Receiving 18mA ~ 29mA |
Protocol | Current - Transmitting 27mA ~ 44mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 115.2kbps | Operating Temperature -25°C ~ 85°C |
Power - Output 10dBm | Package / Case 36-SMD Module |

