Adapter Coaxial Connector N Jack, Female Socket To F Plug, Male Pin 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-NCJ

DigiKey Part Number
4912-FP-NCJ-ND
Manufacturer
Manufacturer Product Number
FP-NCJ
Description
COAX ADAPT N TO F
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To F Plug, Male Pin 75 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
75 Ohms
Mfr
Style
Straight
Packaging
Retail Package
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Fastening Type
Threaded, Threaded
Adapter Type
Plug to Jack
Frequency - Max
4 GHz
Conversion Type
Between Series
Center Contact Plating
Gold
Adapter Series
Body Material
Brass
Center Gender
Female to Male
Body Finish
Nickel
Convert From (Adapter End)
N Jack, Female Socket
Center Contact Material
Phosphor Bronze
Convert To (Adapter End)
F Plug, Male Pin
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 134
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
115,05000 €15,05 €
1013,54700 €135,47 €
2512,86760 €321,69 €
5012,22160 €611,08 €
Unit Price without VAT:15,05000 €
Unit Price with VAT:18,21050 €