
8Y-20.000MAAE-T | |
|---|---|
DigiKey Part Number | 887-2389-2-ND - Tape & Reel (TR) 887-2389-1-ND - Cut Tape (CT) 887-2389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Y-20.000MAAE-T |
Description | CRYSTAL 20.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Z-20.000MAAE-T | TXC CORPORATION | 1 | 887-2402-1-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,57300 € | 5,73 € |
| 25 | 0,54160 € | 13,54 € |
| 50 | 0,51920 € | 25,96 € |
| 100 | 0,49780 € | 49,78 € |
| 250 | 0,47072 € | 117,68 € |
| 500 | 0,45124 € | 225,62 € |
| 1.000 | 0,43257 € | 432,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40458 € | 1.213,74 € |
| 6.000 | 0,38786 € | 2.327,16 € |
| 9.000 | 0,37841 € | 3.405,69 € |
| 15.000 | 0,36684 € | 5.502,60 € |
| 21.000 | 0,35942 € | 7.547,82 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |

