Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent

8Q-32.000MDDQ-T | |
|---|---|
DigiKey Part Number | 887-8Q-32.000MDDQ-TTR-ND - Tape & Reel (TR) 887-8Q-32.000MDDQ-TCT-ND - Cut Tape (CT) 887-8Q-32.000MDDQ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Q-32.000MDDQ-T |
Description | CRYSTAL 32MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Q-32.000MDDE-T | TXC CORPORATION | 0 | 887-8Q-32.000MDDE-TCT-ND | 0,71000 € | Similar |
| 8Q-32.000MDDV-T | TXC CORPORATION | 0 | 887-8Q-32.000MDDV-TCT-ND | 0,71000 € | Similar |
| 8Q-32.000MEIQ-T | TXC CORPORATION | 0 | 887-8Q-32.000MEIQ-TCT-ND | 0,81000 € | Parametric Equivalent |
| ABM13W-32.0000MHZ-7-B2X-T5 | Abracon LLC | 5.820 | 535-ABM13W-32.0000MHZ-7-B2X-T5CT-ND | 2,23000 € | Similar |
| ABM13W-32.0000MHZ-8-B2X-T5 | Abracon LLC | 0 | ABM13W-32.0000MHZ-8-B2X-T5-ND | 1,32485 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,38456 € | 1.922,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |







