Similar

8Q-37.400METC-T | |
|---|---|
DigiKey Part Number | 887-8Q-37.400METC-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8Q-37.400METC-T |
Description | CRYSTAL 37.4MHZ 9PF SMD |
Customer Reference | |
Detailed Description | 37.4 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 8Q-37.400METC-T Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 37.4 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±10ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-374-8-48-CKY-TR | ECS Inc. | 983 | XC2363CT-ND | 1,14000 € | Similar |


