
7M-30.000MAAE-T | |
|---|---|
DigiKey Part Number | 887-1912-2-ND - Tape & Reel (TR) 887-1912-1-ND - Cut Tape (CT) 887-1912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-30.000MAAE-T |
Description | CRYSTAL 30.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-30.000MAAE-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,41120 € | 10,28 € |
| 50 | 0,39420 € | 19,71 € |
| 100 | 0,37790 € | 37,79 € |
| 250 | 0,35732 € | 89,33 € |
| 500 | 0,34256 € | 171,28 € |
| 1.000 | 0,32838 € | 328,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30712 € | 921,36 € |
| 6.000 | 0,29443 € | 1.766,58 € |
| 9.000 | 0,28725 € | 2.585,25 € |
| 15.000 | 0,27846 € | 4.176,90 € |
| 21.000 | 0,27282 € | 5.729,22 € |
| 30.000 | 0,26697 € | 8.009,10 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

