Box Plastic, ABS Black Cover Included 3.700" L x 1.900" W (94.00mm x 48.26mm) X 1.500" (38.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Black Cover Included 3.700" L x 1.900" W (94.00mm x 48.26mm) X 1.500" (38.10mm)
B04-7100
B04-7100

B04-7100

DigiKey Part Number
438-1161-ND
Manufacturer
Manufacturer Product Number
B04-7100
Description
BOX ABS BLACK 3.7"L X 1.9"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included 3.700" L x 1.900" W (94.00mm x 48.26mm) X 1.500" (38.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.700" L x 1.900" W (94.00mm x 48.26mm)
Height
1.500" (38.10mm)
Area (L x W)
7.00in² (45.2cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.062" (1.57mm)
Features
Prototype Board
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,02000 €9,02 €
57,70600 €38,53 €
107,20400 €72,04 €
256,58800 €164,70 €
506,15760 €307,88 €
1005,75540 €575,54 €
2505,26940 €1.317,35 €
Manufacturers Standard Package
Unit Price without VAT:9,02000 €
Unit Price with VAT:10,91420 €