Parametric Equivalent

44JR1KLFT13 | |
|---|---|
DigiKey Part Number | 44JR1KLFT13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 44JR1KLFT13 |
Description | TRIMMER 1K OHM 0.25W GW SIDE ADJ |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 9.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 44JR1KLFT13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 9.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.198" x 0.190" Face (5.03mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,50828 € | 2.508,28 € |
| Unit Price without VAT: | 2,50828 € |
|---|---|
| Unit Price with VAT: | 3,03502 € |

