
TZ0476A | |
|---|---|
DigiKey Part Number | 4606-TZ0476ATR-ND - Tape & Reel (TR) 4606-TZ0476ACT-ND - Cut Tape (CT) 4606-TZ0476ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ0476A |
Description | CRYSTAL 24MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8N-24.0000MHZ-10-B1U-T3 | Abracon LLC | 1.000 | 535-ABM8N-24.0000MHZ-10-B1U-T3CT-ND | 0,52000 € | Parametric Equivalent |
| E3SB24E00000QE | Hosonic Electronic Co., Ltd | 1.054 | 3186-E3SB24E00000QECT-ND | 0,29000 € | Parametric Equivalent |
| FL2400022 | Diodes Incorporated | 13.191 | FL2400022CT-ND | 0,50000 € | Parametric Equivalent |
| LFXTAL058149 | IQD Frequency Products | 5.039 | 1923-LFXTAL058149CT-ND | 0,50000 € | Parametric Equivalent |
| QT325S-24.000MEEQ-T | QST | 3.000 | 4981-QT325S-24.000MEEQ-TCT-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 2,12600 € | 21,26 € |
| 100 | 1,66050 € | 166,05 € |
| 500 | 1,45650 € | 728,25 € |
| 1.000 | 1,39007 € | 1.390,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,30506 € | 3.915,18 € |
| 6.000 | 1,26196 € | 7.571,76 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,52110 € |

