
TB0630A | |
|---|---|
DigiKey Part Number | 4606-TB0630ATR-ND - Tape & Reel (TR) 4606-TB0630ACT-ND - Cut Tape (CT) 4606-TB0630ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB0630A |
Description | FILTER SAW 71MHZ 12-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 71MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 8dB Bandwidth 12-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 71MHz | |
Bandwidth | - | |
Insertion Loss | 8dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, No Lead | |
Height (Max) | 0.065" (1.65mm) | |
Size / Dimension | 0.524" L x 0.256" W (13.30mm x 6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 € | 32,97 € |
| 10 | 26,90900 € | 269,09 € |
| 25 | 25,22000 € | 630,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,60470 € | 10.302,35 € |
| Unit Price without VAT: | 32,97000 € |
|---|---|
| Unit Price with VAT: | 39,89370 € |

