1.8425GHz Frequency Cellular, LTE RF SAW Filter (Surface Acoustic Wave) 2dB 75MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA1843D

DigiKey Part Number
4606-TA1843DTR-ND - Tape & Reel (TR)
4606-TA1843DCT-ND - Cut Tape (CT)
4606-TA1843DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA1843D
Description
FILTER SAW 1.8425GHZ 5-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.8425GHz Frequency Cellular, LTE RF SAW Filter (Surface Acoustic Wave) 2dB 75MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
1.8425GHz
Bandwidth
75MHz
Insertion Loss
2dB
Ratings
-
Applications
Cellular, LTE
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,78000 €11,78 €
109,61400 €96,14 €
258,86680 €221,67 €
508,39420 €419,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0006,85791 €34.289,55 €
Manufacturers Standard Package
Unit Price without VAT:11,78000 €
Unit Price with VAT:14,25380 €