
U420-C03-G2-5A | |
|---|---|
DigiKey Part Number | TL2370-ND |
Manufacturer | |
Manufacturer Product Number | U420-C03-G2-5A |
Description | CABLE C PLUG TO C PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 26 AWG, 34 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,56000 € | 31,56 € |
| 10 | 26,81900 € | 268,19 € |
| 25 | 25,14120 € | 628,53 € |
| 50 | 23,94160 € | 1.197,08 € |
| 100 | 22,80000 € | 2.280,00 € |
| 250 | 22,13988 € | 5.534,97 € |
| Unit Price without VAT: | 31,56000 € |
|---|---|
| Unit Price with VAT: | 38,18760 € |
















