
P568-006-SW | |
|---|---|
DigiKey Part Number | TL697-ND |
Manufacturer | |
Manufacturer Product Number | P568-006-SW |
Description | CABLE M-M HDMI-A 6' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,76000 € | 12,76 € |
| 10 | 10,84600 € | 108,46 € |
| 25 | 10,16640 € | 254,16 € |
| 50 | 9,68120 € | 484,06 € |
| 100 | 9,21930 € | 921,93 € |
| 250 | 8,64244 € | 2.160,61 € |
| 500 | 8,23038 € | 4.115,19 € |
| 1.000 | 7,83812 € | 7.838,12 € |
| Unit Price without VAT: | 12,76000 € |
|---|---|
| Unit Price with VAT: | 15,43960 € |


