Cable Fiber Optic ST (2) To ST (2) 62.5/125 10.0' (3.1m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N302-010

DigiKey Part Number
N302-010-ND
Manufacturer
Manufacturer Product Number
N302-010
Description
FIBER OPTIC CBL ST-ST DUPLX 3.1M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic ST (2) To ST (2) 62.5/125 10.0' (3.1m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
ST (2)
2nd Connector
ST (2)
Cable Diameter
-
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
62.5/125
Length - Overall
10.0' (3.1m)
Type
Multimode, Duplex
Ratings
FDDI, OFNR
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Black
Insertion Loss
0.20dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Factory Stock: 170
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,67000 €16,67 €
1014,17000 €141,70 €
2513,28200 €332,05 €
5012,64820 €632,41 €
10012,04480 €1.204,48 €
25011,29140 €2.822,85 €
50011,00492 €5.502,46 €
Manufacturers Standard Package
Unit Price without VAT:16,67000 €
Unit Price with VAT:20,17070 €
Alternate Length
FIBER OPTC CBL ST-ST DUPLX 914MM
In-Stock: 158
Unit Price: 17,52000 €
FIBER OPTIC CBL ST-ST DUPLX 1.8M
In-Stock: 27
Unit Price: 15,82000 €
FIBER OPTIC CBL ST-ST DUPLEX 10M
In-Stock: 49
Unit Price: 31,42000 €
FIBER OPTIC CBL ST-ST DUPLEX 15M
In-Stock: 49
Unit Price: 37,75000 €