
N48S-2M24L12-10 | |
|---|---|
DigiKey Part Number | 95-N48S-2M24L12-10-ND |
Manufacturer | |
Manufacturer Product Number | N48S-2M24L12-10 |
Description | PRELOADED FIBER PANEL, 1U - 2X ( |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber LC, MTP 24 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC, MTP | |
Number of Positions | 24 | |
Termination Style | MTP, MPO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.199,92000 € | 1.199,92 € |
| Unit Price without VAT: | 1.199,92000 € |
|---|---|
| Unit Price with VAT: | 1.451,90320 € |

