Cable Assembly 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B123-001

DigiKey Part Number
TL2013-ND
Manufacturer
Manufacturer Product Number
B123-001
Description
CABLE F-M HDMI-A 1'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
HDMI-A Female
2nd Connector Type
HDMI-A Male
Length
1.00' (304.80mm)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
-
Usage
High Definition Multimedia Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,88000 €27,88 €
1023,69700 €236,97 €
2522,21280 €555,32 €
5021,15300 €1.057,65 €
10020,14420 €2.014,42 €
25018,88456 €4.721,14 €
Manufacturers Standard Package
Unit Price without VAT:27,88000 €
Unit Price with VAT:33,73480 €