
CAT7-25BK | |
|---|---|
DigiKey Part Number | 4958-CAT7-25BK-ND |
Manufacturer | |
Manufacturer Product Number | CAT7-25BK |
Description | CAT7 SF/FTP Patch Cable 25' BLAC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,79000 € | 34,79 € |
| 10 | 29,56500 € | 295,65 € |
| 25 | 27,71440 € | 692,86 € |
| 50 | 26,39220 € | 1.319,61 € |
| 100 | 25,13360 € | 2.513,36 € |
| 250 | 23,56216 € | 5.890,54 € |
| Unit Price without VAT: | 34,79000 € |
|---|---|
| Unit Price with VAT: | 42,09590 € |

