


F-193U | |
|---|---|
DigiKey Part Number | 237-1927-ND |
Manufacturer | |
Manufacturer Product Number | F-193U |
Description | PWR XFMR LAMINATED 96VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 96VA Power Transformer 115V Primary 24V Secondary 4A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-193U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 4A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 96VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 79.38mm L x 71.42mm W | |
Height - Seated (Max) | 71.42mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 4 lbs (1.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,44000 € | 35,44 € |
| 10 | 31,88400 € | 318,84 € |
| 25 | 30,55800 € | 763,95 € |
| 50 | 29,58760 € | 1.479,38 € |
| 100 | 28,64540 € | 2.864,54 € |
| 250 | 27,44228 € | 6.860,57 € |
| Unit Price without VAT: | 35,44000 € |
|---|---|
| Unit Price with VAT: | 42,88240 € |

