


F-187U | |
|---|---|
DigiKey Part Number | 237-1924-ND |
Manufacturer | |
Manufacturer Product Number | F-187U |
Description | PWR XFMR LAMINATED 112VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 112VA Power Transformer 115V Primary 28V Secondary 4A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-187U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 28V | |
Current - Output (Max) | 4A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 112VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 77.77mm L x 71.42mm W | |
Height - Seated (Max) | 85.73mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 5.3 lbs (2.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,14000 € | 29,14 € |
| 10 | 26,22500 € | 262,25 € |
| 25 | 25,13680 € | 628,42 € |
| 50 | 24,34040 € | 1.217,02 € |
| 100 | 23,56680 € | 2.356,68 € |
| 250 | 22,57848 € | 5.644,62 € |
| Unit Price without VAT: | 29,14000 € |
|---|---|
| Unit Price with VAT: | 35,25940 € |



