
CSE187L-B | |
|---|---|
DigiKey Part Number | CSE187L-B-ND |
Manufacturer | |
Manufacturer Product Number | CSE187L-B |
Description | CURR SENSE XFMR 1:500 TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1:500 Current Sense Transformer 250mOhm Max Through Hole |
Category | DC Resistance (DCR) 250mOhm Max |
Manufacturer Triad Magnetics | Mounting Type Through Hole |
Series | Size / Dimension 0.875" L x 0.875" W (22.23mm x 22.23mm) |
Packaging Bulk | Height - Seated (Max) 0.720" (18.29mm) |
Part Status Active | Termination Style PC Pin |
Turns Ratio - Primary:Secondary 1:500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 2,18800 € | 21,88 € |
| 25 | 2,10120 € | 52,53 € |
| 50 | 2,03760 € | 101,88 € |
| 100 | 1,97520 € | 197,52 € |
| 250 | 1,89516 € | 473,79 € |
| 500 | 1,83642 € | 918,21 € |
| 1.000 | 1,77921 € | 1.779,21 € |
| 5.000 | 1,65223 € | 8.261,15 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,92820 € |

